
CD214B-S3K | |
|---|---|
DigiKey Part Number | 118-CD214B-S3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-S3K |
Description | DIODE STANDARD 800V 3A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 23pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package 2-SMD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10072 | €1,007.20 |
| Unit Price without VAT: | €0.10072 |
|---|---|
| Unit Price with VAT: | €0.12086 |

