Diode 200 V 2A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-S2D

DigiKey Part Number
118-CD214B-S2DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-S2D
Description
DIODE STANDARD 200V 2A 2SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2-SMD
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07367€736.70
Unit Price without VAT:€0.07367
Unit Price with VAT:€0.08840