Diode 400 V 3A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount 2-SMD
SMxJ-Q

CD214B-FS3G

DigiKey Part Number
CD214B-FS3GTR-ND - Tape & Reel (TR)
CD214B-FS3GCT-ND - Cut Tape (CT)
CD214B-FS3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214B-FS3G
Description
DIODE STANDARD 400V 3A 2SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214B-FS3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44000€4.40
100€0.28370€28.37
500€0.21626€108.13
1.000€0.19452€194.52
2.000€0.17621€352.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.15638€781.90
10.000€0.14412€1,441.20
15.000€0.13787€2,068.05
25.000€0.13086€3,271.50
35.000€0.12670€4,434.50
50.000€0.12266€6,133.00
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200