Similar
Similar
Similar
Similar
Similar

CD214B-F2600 | |
|---|---|
DigiKey Part Number | CD214B-F2600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-F2600 |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-F2600 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-FS2J | Bourns Inc. | 0 | CD214B-FS2J-ND | €0.12156 | Similar |
| CFRB205-G | Comchip Technology | 0 | 641-1160-1-ND | €0.35000 | Direct |
| CGRB205-G | Comchip Technology | 0 | 641-CGRB205-GTR-ND | €0.08807 | Similar |
| MURS160T3G | onsemi | 2.242 | MURS160T3GOSCT-ND | €0.54000 | Similar |
| MURS260T3G | onsemi | 20.296 | MURS260T3GOSCT-ND | €0.64000 | Similar |







