CD214B-B160LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.10247
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9.850
Unit Price: €0.99000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.65442

Similar


STMicroelectronics
In Stock: 10.723
Unit Price: €0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 6.390
Unit Price: €0.50000
Datasheet
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-B160LF

DigiKey Part Number
CD214B-B160LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-B160LF
Description
DIODE SCHOTTKY 60V 1A DO214AA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-B160LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214B-B260RBourns Inc.0CD214B-B260R-ND€0.10247Similar
B160B-13-FDiodes Incorporated9.850B160B-FDICT-ND€0.99000Upgrade
CDBB160-GComchip Technology0641-1107-1-ND€0.46000Upgrade
HSM160JE3/TR13Microchip Technology0HSM160JE3/TR13-ND€0.65442Similar
STPS160USTMicroelectronics10.723497-7547-1-ND€0.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable