Diode 200 V 1A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-FS1D

DigiKey Part Number
118-CD214A-FS1DTR-ND - Tape & Reel (TR)
118-CD214A-FS1DCT-ND - Cut Tape (CT)
118-CD214A-FS1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-FS1D
Description
DIODE STANDARD 200V 1A 2SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
2-SMD
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28000€2.80
100€0.17750€17.75
500€0.13312€66.56
1.000€0.11878€118.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10055€301.65
6.000€0.09136€548.16
9.000€0.08667€780.03
15.000€0.08140€1,221.00
21.000€0.07828€1,643.88
30.000€0.07525€2,257.50
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200