
CD214A-FS1D | |
|---|---|
DigiKey Part Number | 118-CD214A-FS1DTR-ND - Tape & Reel (TR) 118-CD214A-FS1DCT-ND - Cut Tape (CT) 118-CD214A-FS1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-FS1D |
Description | DIODE STANDARD 200V 1A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package 2-SMD |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 100 | €0.17750 | €17.75 |
| 500 | €0.13312 | €66.56 |
| 1.000 | €0.11878 | €118.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10055 | €301.65 |
| 6.000 | €0.09136 | €548.16 |
| 9.000 | €0.08667 | €780.03 |
| 15.000 | €0.08140 | €1,221.00 |
| 21.000 | €0.07828 | €1,643.88 |
| 30.000 | €0.07525 | €2,257.50 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

