CD214A-B350LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6.440
Unit Price: €0.75000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 185.300
Unit Price: €0.65000
Datasheet

Similar


onsemi
In Stock: 261.657
Unit Price: €0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.459
Unit Price: €0.50000
Diode 50 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-B350LF

DigiKey Part Number
CD214A-B350LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-B350LF
Description
DIODE SCHOTTKY 50V 3A DO214AC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B350LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-B360RBourns Inc.6.440CD214A-B360RCT-ND€0.75000Similar
B350A-13-FDiodes Incorporated185.300B350A-FDICT-ND€0.65000Upgrade
MBRA340T3Gonsemi261.657MBRA340T3GOSCT-ND€0.81000Similar
RB056L-40TE25Rohm Semiconductor1.459846-RB056L-40TE25CT-ND€0.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable