Bridge Rectifier Single Phase Standard 600 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-MBL206SL

DigiKey Part Number
CD-MBL206SLTR-ND - Tape & Reel (TR)
CD-MBL206SLCT-ND - Cut Tape (CT)
CD-MBL206SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-MBL206SL
Description
BRIDGE RECT 1PHASE 600V 2A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 2 A
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.24000€2.40
100€0.16780€16.78
500€0.13168€65.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11188€559.40
10.000€0.10758€1,075.80
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600