
CAY16-3601F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-3601F4LFTR-ND - Tape & Reel (TR) 118-CAY16-3601F4LFCT-ND - Cut Tape (CT) 118-CAY16-3601F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-3601F4LF |
Description | RES ARRAY 4 RES 3.6K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-3601F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 3.6k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05960 | €1.49 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04620 | €4.62 |
| 250 | €0.03948 | €9.87 |
| 500 | €0.03526 | €17.63 |
| 1.000 | €0.03167 | €31.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02183 | €109.15 |
| 10.000 | €0.01999 | €199.90 |
| 15.000 | €0.01905 | €285.75 |
| 25.000 | €0.01798 | €449.50 |
| 35.000 | €0.01734 | €606.90 |
| 50.000 | €0.01672 | €836.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

