2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-202J4LF

DigiKey Part Number
118-CAY16-202J4LFTR-ND - Tape & Reel (TR)
118-CAY16-202J4LFCT-ND - Cut Tape (CT)
118-CAY16-202J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-202J4LF
Description
RES ARRAY 4 RES 2K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-202J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
2k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05300€0.53
25€0.04400€1.10
50€0.03860€1.93
100€0.03400€3.40
250€0.02892€7.23
500€0.02578€12.89
1.000€0.02309€23.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01829€91.45
10.000€0.01673€167.30
15.000€0.01592€238.80
25.000€0.01501€375.25
35.000€0.01446€506.10
50.000€0.01393€696.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600