
CAT16-680J4LF | |
|---|---|
DigiKey Part Number | CAT16-680J4LFTR-ND - Tape & Reel (TR) CAT16-680J4LFCT-ND - Cut Tape (CT) CAT16-680J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-680J4LF |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-680J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 68 | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V680JV | Panasonic Industry | 15.779 | Y4680CT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.02040 | €1.02 |
| 100 | €0.01790 | €1.79 |
| 250 | €0.01520 | €3.80 |
| 500 | €0.01348 | €6.74 |
| 1.000 | €0.01200 | €12.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00937 | €46.85 |
| 10.000 | €0.00851 | €85.10 |
| 15.000 | €0.00807 | €121.05 |
| 25.000 | €0.00757 | €189.25 |
| 35.000 | €0.00727 | €254.45 |
| 50.000 | €0.00698 | €349.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

