
CAT16-563J4LF | |
|---|---|
DigiKey Part Number | CAT16-563J4LFTR-ND - Tape & Reel (TR) CAT16-563J4LFCT-ND - Cut Tape (CT) CAT16-563J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-563J4LF |
Description | RES ARRAY 4 RES 56K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-563J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 56k | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04220 | €4.22 |
| 250 | €0.03604 | €9.01 |
| 500 | €0.03216 | €16.08 |
| 1.000 | €0.02885 | €28.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02298 | €114.90 |
| 10.000 | €0.02106 | €210.60 |
| 15.000 | €0.02007 | €301.05 |
| 25.000 | €0.01895 | €473.75 |
| 35.000 | €0.01829 | €640.15 |
| 50.000 | €0.01764 | €882.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

