
BVRA1812-40PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1812-40PFRTR-ND - Tape & Reel (TR) 118-BVRA1812-40PFRCT-ND - Cut Tape (CT) 118-BVRA1812-40PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1812-40PFR |
Description | VARISTOR MLV AUTO 40VAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 800 A |
Manufacturer Bourns Inc. | Energy 5J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1800 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 56 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 67 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 75.5 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 84 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06400 | €10.64 |
| 25 | €0.96640 | €24.16 |
| 100 | €0.85940 | €85.94 |
| 250 | €0.80828 | €202.07 |
| 500 | €0.77748 | €388.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.75209 | €752.09 |
| 2.000 | €0.73122 | €1,462.44 |
| 3.000 | €0.72075 | €2,162.25 |
| 5.000 | €0.70917 | €3,545.85 |
| 7.000 | €0.70240 | €4,916.80 |
| 10.000 | €0.69589 | €6,958.90 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

