
BVRA1210-14PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1210-14PFRTR-ND - Tape & Reel (TR) 118-BVRA1210-14PFRCT-ND - Cut Tape (CT) 118-BVRA1210-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1210-14PFR |
Description | VARISTOR MLV AUTO 14VAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 500 A |
Manufacturer Bourns Inc. | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3700 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 25.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 29 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.59280 | €14.82 |
| 100 | €0.52230 | €52.23 |
| 250 | €0.48880 | €122.20 |
| 500 | €0.46856 | €234.28 |
| 1.000 | €0.45190 | €451.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.43819 | €876.38 |
| 4.000 | €0.42690 | €1,707.60 |
| 6.000 | €0.42125 | €2,527.50 |
| 10.000 | €0.41499 | €4,149.90 |
| 14.000 | €0.41133 | €5,758.62 |
| 20.000 | €0.40781 | €8,156.20 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

