9.9 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0805-04PFR

DigiKey Part Number
118-BVRA0805-04PFRTR-ND - Tape & Reel (TR)
118-BVRA0805-04PFRCT-ND - Cut Tape (CT)
118-BVRA0805-04PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0805-04PFR
Description
VARISTOR 9.9V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.9 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
80 A
Manufacturer
Bourns Inc.
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
800 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
4 V
Grade
Automotive
Maximum DC Volts
5.5 V
Qualification
AEC-Q200
Varistor Voltage (Min)
7.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
9.9 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17800€1.78
25€0.15760€3.94
100€0.13520€13.52
250€0.12464€31.16
500€0.11822€59.11
1.000€0.11296€112.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10506€420.24
8.000€0.10212€816.96
12.000€0.10065€1,207.80
20.000€0.09902€1,980.40
28.000€0.09807€2,745.96
40.000€0.09715€3,886.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000