
BVRA0603-17PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-17PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-17PFRCT-ND - Cut Tape (CT) 118-BVRA0603-17PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-17PFR |
Description | VARISTOR 33V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer Bourns Inc. | Energy 0.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 75 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 25 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 41 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07080 | €1.77 |
| 100 | €0.05970 | €5.97 |
| 250 | €0.05452 | €13.63 |
| 500 | €0.05136 | €25.68 |
| 1.000 | €0.04877 | €48.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04486 | €179.44 |
| 8.000 | €0.04341 | €347.28 |
| 12.000 | €0.04268 | €512.16 |
| 20.000 | €0.04187 | €837.40 |
| 28.000 | €0.04140 | €1,159.20 |
| 40.000 | €0.04095 | €1,638.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

