8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0603-04PFR

DigiKey Part Number
118-BVRA0603-04PFRTR-ND - Tape & Reel (TR)
118-BVRA0603-04PFRCT-ND - Cut Tape (CT)
118-BVRA0603-04PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0603-04PFR
Description
VARISTOR 8.5V 20A 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
20 A
Manufacturer
Bourns Inc.
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
580 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
4 V
Grade
Automotive
Maximum DC Volts
5.5 V
Qualification
AEC-Q200
Varistor Voltage (Min)
7 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
8.5 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.08100€0.81
25€0.07080€1.77
100€0.05970€5.97
250€0.05452€13.63
500€0.05136€25.68
1.000€0.04877€48.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04486€179.44
8.000€0.04341€347.28
12.000€0.04268€512.16
20.000€0.04187€837.40
28.000€0.04140€1,159.20
40.000€0.04095€1,638.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400