15.75 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0402-08PFR

DigiKey Part Number
118-BVRA0402-08PFRTR-ND - Tape & Reel (TR)
118-BVRA0402-08PFRCT-ND - Cut Tape (CT)
118-BVRA0402-08PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0402-08PFR
Description
VARISTOR 15.75V 20A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.75 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
20 A
Manufacturer
Bourns Inc.
Energy
0.05J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
190 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
8 V
Grade
Automotive
Maximum DC Volts
11 V
Qualification
AEC-Q200
Varistor Voltage (Min)
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
15.75 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Max)
17.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06700€0.67
25€0.05880€1.47
100€0.04960€4.96
250€0.04516€11.29
500€0.04244€21.22
1.000€0.04023€40.23
2.500€0.03790€94.75
5.000€0.03648€182.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03532€353.20
20.000€0.03437€687.40
30.000€0.03389€1,016.70
50.000€0.03336€1,668.00
70.000€0.03305€2,313.50
100.000€0.03275€3,275.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000