
BVRA0402-06PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-06PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-06PFRCT-ND - Cut Tape (CT) 118-BVRA0402-06PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-06PFR |
Description | VARISTOR 13.75V 20A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.75 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 20 A |
Manufacturer Bourns Inc. | Energy 0.05J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 160 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 6 V | Grade Automotive |
Maximum DC Volts 9 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 11 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 13.75 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Max) 16.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05880 | €1.47 |
| 100 | €0.04960 | €4.96 |
| 250 | €0.04516 | €11.29 |
| 500 | €0.04244 | €21.22 |
| 1.000 | €0.04023 | €40.23 |
| 2.500 | €0.03790 | €94.75 |
| 5.000 | €0.03648 | €182.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03532 | €353.20 |
| 20.000 | €0.03437 | €687.40 |
| 30.000 | €0.03389 | €1,016.70 |
| 50.000 | €0.03336 | €1,668.00 |
| 70.000 | €0.03305 | €2,313.50 |
| 100.000 | €0.03275 | €3,275.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

