
BVR1812-10R | |
|---|---|
DigiKey Part Number | 118-BVR1812-10RTR-ND - Tape & Reel (TR) 118-BVR1812-10RCT-ND - Cut Tape (CT) 118-BVR1812-10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1812-10R |
Description | VARISTOR 19V 800A 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1812-10R Models |
Category | Varistor Voltage (Max) 22 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3800 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Maximum AC Volts 10 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 14 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Min) 16 V | Base Product Number |
Varistor Voltage (Typ) 19 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39456 | €394.56 |
| Unit Price without VAT: | €0.39456 |
|---|---|
| Unit Price with VAT: | €0.47347 |

