Diode 650 V 10A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSDB10S65E6

DigiKey Part Number
118-BSDB10S65E6TR-ND - Tape & Reel (TR)
118-BSDB10S65E6CT-ND - Cut Tape (CT)
118-BSDB10S65E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSDB10S65E6
Description
DIODE SIL CARBIDE 650V 10A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
BSDB10S65E6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.20000€4.20
10€2.77700€27.77
100€1.96770€196.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.54535€1,236.28
1.600€1.44685€2,314.96
2.400€1.39670€3,352.08
4.000€1.38109€5,524.36
Manufacturers Standard Package
Unit Price without VAT:€4.20000
Unit Price with VAT:€5.04000