
BSDB10S65E6 | |
|---|---|
DigiKey Part Number | 118-BSDB10S65E6TR-ND - Tape & Reel (TR) 118-BSDB10S65E6CT-ND - Cut Tape (CT) 118-BSDB10S65E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSDB10S65E6 |
Description | DIODE SIL CARBIDE 650V 10A TO263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | BSDB10S65E6 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 500pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €2.77700 | €27.77 |
| 100 | €1.96770 | €196.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.54535 | €1,236.28 |
| 1.600 | €1.44685 | €2,314.96 |
| 2.400 | €1.39670 | €3,352.08 |
| 4.000 | €1.38109 | €5,524.36 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.04000 |

