NTC Thermistor 4.7 Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG13Y4R7MYB

DigiKey Part Number
118-BN-LG13Y4R7MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG13Y4R7MYB
Description
THERMISTOR NTC ICL 13MM 4.7 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7 Disc 13mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±20%
Manufacturer
Bourns Inc.
Operating Temperature
-40°C ~ 200°C
Series
Power - Max
3.2 W
Packaging
Bag
Length - Lead Wire
0.94" (24.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
4.7
Package / Case
Disc 13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.83000€0.83
5€0.69000€3.45
10€0.63700€6.37
50€0.52820€26.41
100€0.48730€48.73
250€0.43808€109.52
500€0.40400€202.00
1.500€0.35505€532.57
6.000€0.30110€1,806.60
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600