NTC Thermistor 3 Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG10Y3R0MYB

DigiKey Part Number
118-BN-LG10Y3R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG10Y3R0MYB
Description
THERMISTOR NTC ICL 10MM 3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3 Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±20%
Manufacturer
Bourns Inc.
Operating Temperature
-40°C ~ 170°C
Series
Power - Max
2.3 W
Packaging
Bag
Length - Lead Wire
0.94" (24.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
3
Package / Case
Disc 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.64000€0.64
5€0.52600€2.63
10€0.48400€4.84
50€0.40200€20.10
100€0.37090€37.09
250€0.33344€83.36
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800