
BDW94C-S | |
|---|---|
DigiKey Part Number | BDW94C-S-ND |
Manufacturer | |
Manufacturer Product Number | BDW94C-S |
Description | TRANS PNP DARL 100V 12A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 5A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDW94C | STMicroelectronics | 0 | 497-7181-5-ND | €1.37000 | Direct |
| BDW94C | onsemi | 4.371 | BDW94CFS-ND | €1.45000 | Direct |
| BDW94CFTU | onsemi | 725 | BDW94CFTU-ND | €1.61000 | Similar |
| BDX34C | STMicroelectronics | 2.006 | 497-12143-ND | €0.93000 | Similar |
| TIP147T | STMicroelectronics | 351 | 497-6762-5-ND | €2.28000 | Similar |





