


AMS22B5A1BHASL110N | |
|---|---|
DigiKey Part Number | AMS22B5A1BHASL110N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BHASL110N |
Description | SENSOR ROTARY 100DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BHASL110N Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Slotted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Slotted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 100°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.21000 | €28.21 |
| 5 | €25.88200 | €129.41 |
| 10 | €25.01300 | €250.13 |
| 25 | €23.97400 | €599.35 |
| 50 | €23.26380 | €1,163.19 |
| 100 | €22.61210 | €2,261.21 |
| Unit Price without VAT: | €28.21000 |
|---|---|
| Unit Price with VAT: | €33.85200 |

