
95A1D-Z28-EA0/317L | |
|---|---|
DigiKey Part Number | 95A1D-Z28-EA0/317L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-Z28-EA0/317L |
Description | POT 25K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 25k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.685" (17.40mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.235" (5.97mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | €19.50089 | €2,632.62 |
| Unit Price without VAT: | €19.50089 |
|---|---|
| Unit Price with VAT: | €23.40107 |














