
9310-02 | |
|---|---|
DigiKey Part Number | 9310-02-ND |
Manufacturer | |
Manufacturer Product Number | 9310-02 |
Description | FIXED IND 220NH 1.9A 55 MOHM TH |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 55mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 450MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |


