
9250A-105-RC | |
|---|---|
DigiKey Part Number | M10083-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-105-RC |
Description | FIXED IND 1MH 70MA 17.5 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Molded Inductor 70 mA 17.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-105-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.25500 | €22.55 |
| 25 | €2.08600 | €52.15 |
| 50 | €1.96660 | €98.33 |
| 100 | €1.85440 | €185.44 |
| 250 | €1.71584 | €428.96 |
| 500 | €1.61810 | €809.05 |
| 1.000 | €1.52605 | €1,526.05 |
| 2.500 | €1.41260 | €3,531.50 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

