10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-B28-D15L

DigiKey Part Number
91A1A-B28-D15L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-D15L
Description
POT 10K OHM 1/2W PLASTIC LOG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-D15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.875" (22.23mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.44000€7.44
10€6.18200€61.82
25€5.73960€143.49
50€5.42440€271.22
100€5.12550€512.55
250€4.75424€1,188.56
500€4.49066€2,245.33
1.000€4.24125€4,241.25
Unit Price without VAT:€7.44000
Unit Price with VAT:€8.92800