
8230-62-RC | |
|---|---|
DigiKey Part Number | M8190-ND |
Manufacturer | |
Manufacturer Product Number | 8230-62-RC |
Description | FIXED IND 56UH 145MA 5.7 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 145 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-62-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.7Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.56600 | €15.66 |
| 25 | €1.44840 | €36.21 |
| 50 | €1.36540 | €68.27 |
| 100 | €1.28730 | €128.73 |
| 250 | €1.19112 | €297.78 |
| 500 | €1.12322 | €561.61 |
| 1.000 | €1.05926 | €1,059.26 |
| 3.000 | €0.96545 | €2,896.35 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

