


7119-RC | |
|---|---|
DigiKey Part Number | 7119-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7119-RC |
Description | CMC 4.25MH 4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4.25 mH 2 Line Common Mode Choke Through Hole 4A DCR 46mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7119-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.25 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 46mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | |
Height (Max) | 1.230" (31.24mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €5.98800 | €59.88 |
| 25 | €5.74480 | €143.62 |
| 54 | €5.54704 | €299.54 |
| 108 | €5.37398 | €580.39 |
| 270 | €5.15241 | €1,391.15 |
| 540 | €4.99013 | €2,694.67 |
| 1.026 | €4.84389 | €4,969.83 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €7.96800 |


