
5900-5R6-RC | |
|---|---|
DigiKey Part Number | 5900-5R6-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-5R6-RC |
Description | FIXED IND 5.6UH 5.4A 15 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 15mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-5R6-RC Models |
Category | Current - Saturation (Isat) 11.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | €1.32019 | €1,140.64 |
| Unit Price without VAT: | €1.32019 |
|---|---|
| Unit Price with VAT: | €1.58423 |

