
5900-3R9-RC | |
|---|---|
DigiKey Part Number | M8316-ND |
Manufacturer | |
Manufacturer Product Number | 5900-3R9-RC |
Description | FIXED IND 3.9UH 5.9A 12 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 5.9 A 12mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-3R9-RC Models |
Category | Current - Saturation (Isat) 14.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.46900 | €14.69 |
| 25 | €1.35920 | €33.98 |
| 50 | €1.28140 | €64.07 |
| 100 | €1.20800 | €120.80 |
| 250 | €1.11776 | €279.44 |
| 864 | €1.00635 | €869.49 |
| 1.728 | €0.94910 | €1,640.04 |
| 2.592 | €0.91719 | €2,377.36 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

