22 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 30mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-220-RC

DigiKey Part Number
M8319-ND
Manufacturer
Manufacturer Product Number
5900-220-RC
Description
FIXED IND 22UH 3.8A 30 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 30mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-220-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.46900€14.69
25€1.35920€33.98
50€1.28140€64.07
100€1.20800€120.80
250€1.11776€279.44
864€1.00635€869.49
1.728€0.94910€1,640.04
2.592€0.91719€2,377.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.13600