
51UAD-T25-A15L | |
|---|---|
DigiKey Part Number | 118-51UAD-T25-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51UAD-T25-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tray | Rotation 290° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.157" (4.00mm) |
Number of Turns 1.0 | Bushing Thread M7 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.522" x 0.492" Face (13.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | €5.39641 | €1,457.03 |
| Unit Price without VAT: | €5.39641 |
|---|---|
| Unit Price with VAT: | €6.47569 |

