
4B06B-540-095/095 | |
|---|---|
DigiKey Part Number | 4B06B-540-095/095-ND |
Manufacturer | |
Manufacturer Product Number | 4B06B-540-095/095 |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4B06B-540-095/095 Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications Telecommunications |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 13-SIP Module, 6 Leads |
Technology Mixed Technology | Base Product Number |

