


4816P-T01-104LF | |
|---|---|
DigiKey Part Number | 4816P-T01-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-104LF |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-104LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 100k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.27900 | €12.79 |
| 25 | €1.10360 | €27.59 |
| 50 | €0.99340 | €49.67 |
| 100 | €0.90000 | €90.00 |
| 250 | €0.79752 | €199.38 |
| 500 | €0.73342 | €366.71 |
| 1.000 | €0.67898 | €678.98 |
| 5.000 | €0.58209 | €2,910.45 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

