


4816P-1-391LF | |
|---|---|
DigiKey Part Number | 4816P-1-391LFTR-ND - Tape & Reel (TR) 4816P-1-391LFCT-ND - Cut Tape (CT) 4816P-1-391LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-391LF |
Description | RES ARRAY 8 RES 390 OHM 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-391LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 390 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T01-391LF | Bourns Inc. | 1 | 4816P-T01-391LF-ND | €1.93000 | Similar |
| SOMC1603390RGEA | Vishay Dale | 354 | SOMC390HCT-ND | €3.33000 | Direct |
| 767163391GP | CTS Resistor Products | 452 | 767-163-R390P-ND | €2.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.23700 | €12.37 |
| 25 | €1.06640 | €26.66 |
| 50 | €0.95980 | €47.99 |
| 100 | €0.86920 | €86.92 |
| 250 | €0.76988 | €192.47 |
| 500 | €0.70776 | €353.88 |
| 1.000 | €0.65497 | €654.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.61013 | €1,220.26 |
| 4.000 | €0.57205 | €2,288.20 |
| 6.000 | €0.55250 | €3,315.00 |
| 10.000 | €0.53038 | €5,303.80 |
| 14.000 | €0.52056 | €7,287.84 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.23200 |


