Similar

4610X-104-331/391L | |
|---|---|
DigiKey Part Number | 4610X-4-331/391L-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-104-331/391L |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330, 390 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-104-331/391L Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Dual Terminator | Supplier Device Package 10-SIP |
Resistance (Ohms) 330, 390 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 16 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-104-331/391L | Bourns Inc. | 0 | 4310R-4-331/391L-ND | €1.54119 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15660 | €313.20 |
| Unit Price without VAT: | €0.15660 |
|---|---|
| Unit Price with VAT: | €0.18792 |


