
4610X-104-302/622L | |
|---|---|
DigiKey Part Number | 4610X-4-302/622L-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-104-302/622L |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3k, 6.2k Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-104-302/622L Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Dual Terminator | Supplier Device Package 10-SIP |
Resistance (Ohms) 3k, 6.2k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 16 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-104-302/622L | Bourns Inc. | 1.034 | 4310R-4-302/622L-ND | €4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.29680 | €7.42 |
| 50 | €0.26400 | €13.20 |
| 200 | €0.21255 | €42.51 |
| 400 | €0.19245 | €76.98 |
| 600 | €0.18210 | €109.26 |
| 1.000 | €0.17040 | €170.40 |
| 5.000 | €0.14149 | €707.45 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

