4610X-102-153LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €1.56220
Datasheet
15k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-153LF

DigiKey Part Number
4610X-2-153LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-153LF
Description
RES ARRAY 5 RES 15K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-153LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-SIP
Circuit Type
Isolated
Supplier Device Package
10-SIP
Resistance (Ohms)
15k
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4310R-102-153LFBourns Inc.04310R-2-153LF-ND€1.56220Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.11769€235.38
Unit Price without VAT:€0.11769
Unit Price with VAT:€0.14123