Similar

4610X-101-394LF | |
|---|---|
DigiKey Part Number | 4610X-1-394LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-394LF |
Description | RES ARRAY 9 RES 390K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-394LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 390k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-394LF | Bourns Inc. | 0 | 4310R-1-394LF-ND | €1.56220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11769 | €235.38 |
| Unit Price without VAT: | €0.11769 |
|---|---|
| Unit Price with VAT: | €0.14123 |


