Image for 4609H-701-101/470L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609H-701-101/470L

DigiKey Part Number
4609H-701-101/470L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4609H-701-101/470L
Description
FILTER RC 100 OHMS/47PF TH
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 8 Channel R = 100Ohms, C = 47pF 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609H-701-101/470L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 100Ohms, C = 47pF
Manufacturer
Bourns Inc.
ESD Protection
No
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Voltage - Rated
50V
Type
Low Pass
Mounting Type
Through Hole
Filter Order
1st
Package / Case
9-SIP
Technology
RC
Size / Dimension
0.902" L x 0.150" W (22.91mm x 3.81mm)
Number of Channels
8
Height
0.335" (8.50mm)
Resistance - Channel (Ohms)
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.