
4608X-102-564LF | |
|---|---|
DigiKey Part Number | 4608X-2-564LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-564LF |
Description | RES ARRAY 4 RES 560K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-564LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 560k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.19400 | €4.85 |
| 50 | €0.17200 | €8.60 |
| 200 | €0.13745 | €27.49 |
| 400 | €0.12393 | €49.57 |
| 600 | €0.11697 | €70.18 |
| 1.000 | €0.10910 | €109.10 |
| 5.000 | €0.08964 | €448.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

