
4608H-102-220LF | |
|---|---|
DigiKey Part Number | 4608H-102-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608H-102-220LF |
Description | RES ARRAY 4 RES 22 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 500mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608H-102-220LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 500mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 22 | Supplier Device Package 8-SIP |
Tolerance ±1Ohm | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.16375 | €1,637.50 |
| Unit Price without VAT: | €0.16375 |
|---|---|
| Unit Price with VAT: | €0.19650 |

