
4607M-901-103LF | |
|---|---|
DigiKey Part Number | 4607M-901-103LF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 4607M-901-103LF |
Description | CAP ARRAY 10000PF 50V X7R 7SIP |
Customer Reference | |
Detailed Description | 10000pF Bussed Capacitor 6 Array 50 V X7R 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607M-901-103LF Models |
Category | Number of Capacitors 6 |
Manufacturer Bourns Inc. | Circuit Type Bussed |
Series | Temperature Coefficient X7R |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-SIP |
Capacitance 10000pF | Size / Dimension 0.701" L x 0.150" W (17.80mm x 3.81mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated 50 V | Base Product Number |

