Similar
Similar

4606X-AP1-272LF | |
|---|---|
DigiKey Part Number | 4606X-AP1-272LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-272LF |
Description | RES ARRAY 5 RES 2.7K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-272LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 2.7k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-272LF | Bourns Inc. | 0 | 4306R-1-272LF-ND | €1.38121 | Similar |
| MSP06A012K70GEJ | Vishay Dale | 0 | MSP06A012K70GEJ-ND | €2.54943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10503 | €525.15 |
| Unit Price without VAT: | €0.10503 |
|---|---|
| Unit Price with VAT: | €0.12604 |



