33 Ohm ±1Ohm 300mW Power Per Element Isolated 3 Resistor Network/Array ±250ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-102-330LF

DigiKey Part Number
4606X-2-330LF-ND
Manufacturer
Manufacturer Product Number
4606X-102-330LF
Description
RES ARRAY 3 RES 33 OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 Ohm ±1Ohm 300mW Power Per Element Isolated 3 Resistor Network/Array ±250ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-102-330LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Isolated
Supplier Device Package
6-SIP
Resistance (Ohms)
33
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±1Ohm
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
3
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.349
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17700€1.77
25€0.14960€3.74
50€0.13220€6.61
200€0.10520€21.04
400€0.09458€37.83
600€0.08913€53.48
1.000€0.08296€82.96
5.000€0.06772€338.60
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600